CL31B225KCHSFNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 290.712
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 9.686
Unit Price: 0,70000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 32.990
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6.264
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 13.890
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.176
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 2.246
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37.686
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.770
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.320
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.855
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.870
Unit Price: 0,98000 €
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KCHSFNE

DigiKey Part Number
1276-CL31B225KCHSFNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B225KCHSFNE
Description
CAP CER 2.2UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KCHSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11092 €1.109,20 €
Unit Price without VAT:0,11092 €
Unit Price with VAT:0,12978 €