Parametric Equivalent

885382208016 | |
|---|---|
DigiKey Part Number | 732-885382208016TR-ND - Tape & Reel (TR) 732-885382208016CT-ND - Cut Tape (CT) 732-885382208016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208016 |
Description | SOFT TERMINATION MLCC 1206; 3.2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,18140 € | 18,14 € |
| 500 | 0,16328 € | 81,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14343 € | 286,86 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


