2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AK72A225KU

DigiKey Part Number
478-KGM31AK72A225KUTR-ND - Tape & Reel (TR)
478-KGM31AK72A225KUCT-ND - Cut Tape (CT)
478-KGM31AK72A225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AK72A225KU
Description
1206 X7R* 2.2UF10% 100V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43800 €4,38 €
500,33640 €16,82 €
1000,30520 €30,52 €
5000,25232 €126,16 €
1.0000,23599 €235,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21874 €546,85 €
5.0000,20834 €1.041,70 €
7.5000,20313 €1.523,48 €
12.5000,19736 €2.467,00 €
17.5000,19398 €3.394,65 €
25.0000,19074 €4.768,50 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €