
12061C225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A225KLTR-ND - Tape & Reel (TR) 478-KGM31HR72A225KLCT-ND - Cut Tape (CT) 478-KGM31HR72A225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C225KAT4A |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C225KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,27110 € | 27,11 € |
| 500 | 0,22286 € | 111,43 € |
| 1.000 | 0,20796 € | 207,96 € |
| 2.500 | 0,19223 € | 480,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18275 € | 913,75 € |
| 10.000 | 0,17494 € | 1.749,40 € |
| 15.000 | 0,17103 € | 2.565,45 € |
| 25.000 | 0,16670 € | 4.167,50 € |
| 35.000 | 0,16416 € | 5.745,60 € |
| 50.000 | 0,16173 € | 8.086,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

