
12061C225K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31GR72A225KUTR-ND - Tape & Reel (TR) 478-KAM31GR72A225KUCT-ND - Cut Tape (CT) 478-KAM31GR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C225K4T2A |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C225K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,19650 € | 19,65 € |
| 500 | 0,15898 € | 79,49 € |
| 1.000 | 0,14741 € | 147,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13789 € | 275,78 € |
| 4.000 | 0,13006 € | 520,24 € |
| 6.000 | 0,12613 € | 756,78 € |
| 10.000 | 0,12179 € | 1.217,90 € |
| 14.000 | 0,11924 € | 1.669,36 € |
| 20.000 | 0,11680 € | 2.336,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

