
CL31B225KCHZNWE | |
|---|---|
DigiKey Part Number | 1276-CL31B225KCHZNWETR-ND - Tape & Reel (TR) 1276-CL31B225KCHZNWECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31B225KCHZNWE |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,30630 € | 30,63 € |
| 500 | 0,25296 € | 126,48 € |
| 1.000 | 0,23648 € | 236,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22291 € | 445,82 € |
| 4.000 | 0,21173 € | 846,92 € |
| 6.000 | 0,20614 € | 1.236,84 € |
| 10.000 | 0,19994 € | 1.999,40 € |
| 14.000 | 0,19631 € | 2.748,34 € |
| 20.000 | 0,19282 € | 3.856,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

