


AC1206KKX7R0BB225 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB225TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB225CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,45080 € | 45,08 € |
| 500 | 0,37934 € | 189,67 € |
| 1.000 | 0,35724 € | 357,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32290 € | 645,80 € |
| 4.000 | 0,30863 € | 1.234,52 € |
| 6.000 | 0,30148 € | 1.808,88 € |
| 10.000 | 0,29356 € | 2.935,60 € |
| 14.000 | 0,28893 € | 4.045,02 € |
| 20.000 | 0,28447 € | 5.689,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |

