Z Series Film Capacitors
Cornell Dubilier Knowles capacitors are built to operate up to +105°C
Cornell Dubilier Knowles Z series film capacitors are designed for high-intensity discharge (HID) and sign ballast lighting. Cornell Dubilier Knowles produces both oil-filled and dry capacitors for the HID and sign ballast lighting markets. Constructed with film designed to withstand the rigors of the application, these units are built to operate at up to +105°C. HID lighting capacitors are built with a ±3% tolerance on capacitance and are designed to operate for a minimum of 60,000 hours. Sign ballast capacitors are constructed with film/foil technology and have tolerances based on application requirements.
- Made to EIA-456-A standards
- Metal or plastic case
- Wet or dry construction
- Life test temperature up to +105°C
- 18 AWG wire lead termination
- RoHS compliant
- Dual-rated HID
- Dual or triple value caps for sign ballasts
- UL-810 fault current protection
- Area lighting
- HID magnetic ballast kits for greenhouses or hydroponics
- High bays, low bays, and warehousing
- Horticultural lighting
- Parking lot installations
- Sign ballast kits
- Sports lighting
- Streetlamp fixtures
- Street lighting
Z Series Film Capacitors
| Image | Manufacturer Part Number | Description | Capacitance | Tolerance | Voltage Rating - AC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Z23S3720M01N | CAP FILM 20UF 6% 370VAC RADIAL | 20 µF | ±6% | 370V | 18 - Immediate | $6.58 | View Details |
![]() | ![]() | Z93S4015MN | CAP FILM 15UF 3% 400VAC RADIAL | 15 µF | ±3% | 400V | 0 - Immediate | $7.44 | View Details |
![]() | ![]() | Z93S5226NN | CAP FILM 26UF 3% 525VAC RADIAL | 26 µF | ±3% | 525V | 45 - Immediate | $13.12 | View Details |
![]() | ![]() | Z93S4024PN | CAP FILM 24UF 3% 400VAC RADIAL | 24 µF | ±3% | 400V | 78 - Immediate 100 - Factory Stock | $9.17 | View Details |
![]() | ![]() | Z93S5232NN | CAP FILM 32UF 3% 525VAC RADIAL | 32 µF | ±3% | 525V | 0 - Immediate | $14.10 | View Details |
![]() | ![]() | Z26S6045M50N | CAP FILM 45UF -1% +5% 600VAC RAD | 45 µF | -1%, +5% | 600V | 141 - Immediate 648 - Factory Stock | $18.83 | View Details |
![]() | ![]() | Z26S5892MT5A4 | CAP FILM 92UF -1% +5% 580VAC RAD | 92 µF | -1%, +5% | 580V | 70 - Immediate | $90.05 | View Details |
![]() | ![]() | Z93S4824PN | CAP FILM 24UF 3% 480VAC RADIAL | 24 µF | ±3% | 480V | 1525 - Immediate | $9.88 | View Details |
![]() | ![]() | Z26S3770M50N | CAP FILM 70UF -1% +5% 370VAC RAD | 70 µF | -1%, +5% | 370V | 271 - Immediate 2394 - Factory Stock | $18.97 | View Details |
![]() | ![]() | Z92S4010PN | CAP FILM 10UF 3% 400VAC RADIAL | 10 µF | ±3% | 400V | 200 - Immediate | $7.01 | View Details |
![]() | ![]() | Z26S6028M50N | CAP FILM 28UF 3% 600VAC RADIAL | 28 µF | ±3% | 600V | 159 - Immediate | $18.36 | View Details |
![]() | ![]() | Z73S4010MN | CAP FILM 10UF 3% 400VAC RADIAL | 10 µF | ±3% | 400V | 169 - Immediate | $5.96 | View Details |
![]() | Z23S4425M01N | CAP FILM 25UF 6% 440VAC RADIAL | 25µF | ±10% | 440V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | Z94S5232JN | CAP FILM 32UF 3% 525VAC RADIAL | 32 µF | ±3% | 525V | 0 - Immediate | $9.68 | View Details |