
Z94S5232JN | |
|---|---|
DigiKey Part Number | 338-Z94S5232JN-ND |
Manufacturer | |
Manufacturer Product Number | Z94S5232JN |
Description | CAP FILM 32UF 3% 525VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 µF Film Capacitor 525V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 525V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.660" L x 1.970" W (92.96mm x 50.04mm) | |
Height - Seated (Max) | 3.870" (98.30mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,67835 € | 1.935,67 € |
| Unit Price without VAT: | 9,67835 € |
|---|---|
| Unit Price with VAT: | 11,32367 € |

