
Z26S3770M50N | |
|---|---|
DigiKey Part Number | 338-Z26S3770M50N-ND |
Manufacturer | |
Manufacturer Product Number | Z26S3770M50N |
Description | CAP FILM 70UF -1% +5% 370VAC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -1%, +5% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.330" (109.98mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 € | 18,97 € |
| 18 | 14,49944 € | 260,99 € |
| 54 | 13,55167 € | 731,79 € |
| 108 | 13,08769 € | 1.413,47 € |
| 504 | 12,32875 € | 6.213,69 € |
| Unit Price without VAT: | 18,97000 € |
|---|---|
| Unit Price with VAT: | 22,19490 € |

