
Z26S6045M50N | |
|---|---|
DigiKey Part Number | 338-Z26S6045M50N-ND |
Manufacturer | |
Manufacturer Product Number | Z26S6045M50N |
Description | CAP FILM 45UF -1% +5% 600VAC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -1%, +5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 2.870" (72.90mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| 18 | 14,38389 € | 258,91 € |
| 54 | 13,44185 € | 725,86 € |
| 108 | 12,98056 € | 1.401,90 € |
| 504 | 12,22587 € | 6.161,84 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,03110 € |

