
Z93S5226NN | |
|---|---|
DigiKey Part Number | 338-Z93S5226NN-ND |
Manufacturer | |
Manufacturer Product Number | Z93S5226NN |
Description | CAP FILM 26UF 3% 525VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 µF Film Capacitor 525V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 525V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm) | |
Height - Seated (Max) | 4.370" (111.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 10,22800 € | 102,28 € |
| 50 | 9,07440 € | 453,72 € |
| 100 | 8,71700 € | 871,70 € |
| 500 | 8,11186 € | 4.055,93 € |
| 1.000 | 7,92428 € | 7.924,28 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,35040 € |

