
Z73S4010MN | |
|---|---|
DigiKey Part Number | 338-Z73S4010MN-ND |
Manufacturer | |
Manufacturer Product Number | Z73S4010MN |
Description | CAP FILM 10UF 3% 400VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 400V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 2.500" (63.50mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,39900 € | 43,99 € |
| 50 | 3,77840 € | 188,92 € |
| 100 | 3,58640 € | 358,64 € |
| 500 | 3,26148 € | 1.630,74 € |
| 1.000 | 3,16083 € | 3.160,83 € |
| 2.500 | 3,05446 € | 7.636,15 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 6,97320 € |

