
Z26S6028M50N | |
|---|---|
DigiKey Part Number | 338-Z26S6028M50N-ND |
Manufacturer | |
Manufacturer Product Number | Z26S6028M50N |
Description | CAP FILM 28UF 3% 600VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 3.750" (95.25mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 18 | 13,99944 € | 251,99 € |
| 54 | 13,07556 € | 706,08 € |
| 108 | 12,62306 € | 1.363,29 € |
| 504 | 11,88268 € | 5.988,87 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 21,48120 € |

