



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56500 € | 5,65 € |
| 30 | 0,52300 € | 15,69 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,48020 € | 48,02 € |
| 250 | 0,45008 € | 112,52 € |
| 500 | 0,42860 € | 214,30 € |
| 1.000 | 0,40812 € | 408,12 € |
| 2.500 | 0,38257 € | 956,43 € |
| 5.000 | 0,36431 € | 1.821,55 € |
| Unit Price without VAT: | 0,56500 € |
|---|---|
| Unit Price with VAT: | 0,66105 € |











