



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59600 € | 5,96 € |
| 30 | 0,55067 € | 16,52 € |
| 50 | 0,53140 € | 26,57 € |
| 100 | 0,50590 € | 50,59 € |
| 250 | 0,47416 € | 118,54 € |
| 500 | 0,45148 € | 225,74 € |
| 1.000 | 0,42993 € | 429,93 € |
| 2.500 | 0,40301 € | 1.007,52 € |
| 5.000 | 0,38378 € | 1.918,90 € |
| Unit Price without VAT: | 0,59600 € |
|---|---|
| Unit Price with VAT: | 0,69732 € |











