



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61000 € | 6,10 € |
| 30 | 0,56500 € | 16,95 € |
| 50 | 0,54480 € | 27,24 € |
| 100 | 0,51870 € | 51,87 € |
| 250 | 0,48612 € | 121,53 € |
| 500 | 0,46292 € | 231,46 € |
| 1.000 | 0,44081 € | 440,81 € |
| 2.500 | 0,41321 € | 1.033,03 € |
| 5.000 | 0,39349 € | 1.967,45 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |











