



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64000 € | 6,40 € |
| 30 | 0,59233 € | 17,77 € |
| 50 | 0,57140 € | 28,57 € |
| 100 | 0,54420 € | 54,42 € |
| 250 | 0,51004 € | 127,51 € |
| 500 | 0,48566 € | 242,83 € |
| 1.000 | 0,46246 € | 462,46 € |
| 2.500 | 0,43351 € | 1.083,78 € |
| 5.000 | 0,41282 € | 2.064,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |











