



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58000 € | 5,80 € |
| 30 | 0,53700 € | 16,11 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,49300 € | 49,30 € |
| 250 | 0,46216 € | 115,54 € |
| 500 | 0,44006 € | 220,03 € |
| 1.000 | 0,41904 € | 419,04 € |
| 2.500 | 0,39280 € | 982,00 € |
| 5.000 | 0,37406 € | 1.870,30 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |











