Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of PUI Audio Audio Amplifier Board Portfolio
New Product New Product
Audio Amplifier Board Portfolio Publish Date: 2026-03-13

PUI Audio amplifier boards enable quick, efficient speaker testing and serve as turnkey, ready-to-integrate audio amplifier solutions for larger system designs.

Image of PUI Audio's Wide-Band MEMS Microphones
New Product New Product
Wideband MEMS Microphones Updated: 2026-01-16

PUI Audio wideband MEMS microphones cover the full audio band from 20 Hz to 18 kHz, with some models extending up to 20 kHz.

Image of PUI Audio LAI series Lighted Audio Buzzers LAI Series Lighted Audio Buzzers Publish Date: 2025-06-03

PUI Audio LAI series of lighted audio buzzers provide both auditory and visual signaling for enhanced awareness.

Medical Audio Indicators - PUI Audio Medical Audio Indicators Publish Date: 2025-03-14

PUI Audio piezoelectric-based medical audio indicators produce an IEC 60601-1-8 compliant alarm tone when a DC voltage is applied.

Image of PUI Audio AMP2X1 Audio Amplifier Board AMP2X1 Audio Amplifier Board Publish Date: 2025-02-03

PUI Audio AMP2X1 audio amplifier boards feature a Class D stereo amplifier integrated circuit for maximum signal fidelity.

Image of PUI Audio ERM and LRA Haptics Motors ERM and LRA Haptics Motors Publish Date: 2025-02-03

PUI Audio ERM and LRA haptics motors deliver precise control, powerful vibrations, and seamless integration.

Image of PUI Audio Haptics Flex Actuator Haptics Flex Actuator Publish Date: 2024-12-13

PUI Audio haptics flex actuators offer localized sensations and tactile effects that cannot be replicated by existing technologies on the market.

AMP1X1 Single-Channel Audio Amplifier Board - PUI Audio AMP1X1 Single-Channel Audio Amplifier Board Publish Date: 2024-11-19

The PUI Audio AMP1X1 amplifier delivers 1.4 W per channel into 8 Ω loads and 2.1 W per channel into 4 Ω loads, both at 1% THD+N while using a 5 VDC supply.

Image of PUI Pressure Sensor Demonstration Board Pressure Sensor Demonstration Board Publish Date: 2024-10-24

PUI Audio pressure sensor demonstration board features an anti-magnetic stainless-steel enclosure and SPI and I2C interfaces.

Image of PUI Audio AS Series High-Quality Speakers AS Series High-Quality Speakers Publish Date: 2024-08-01

PUI Audio’s AS series high-quality speakers are available in sizes ranging from 20 mm to 58 mm.

Image of PUI Audio Surface-Mount Haptics, Mics, and Speakers Surface-Mount Haptics, Mics, and Speakers Publish Date: 2024-02-15

PUI Audio offers unidirectional microphones, a surface-mount linear resonant actuator, and a range of speakers.

MEMS Pressure Sensors - PUI Audio MEMS Pressure Sensors Publish Date: 2024-01-03

PUI Audio's pressure sensors are based on microelectromechanical (MEMS) technology to complement other sensor offerings.

Image of PUI Audio's Piezo Haptics Piezo Haptics Publish Date: 2023-12-19

PUI Audio's piezoelectric benders exhibit high-temperature resistance, withstanding extreme temperature ranges from -40°C to +85°C.

Image of PUI Audio's Buzzer Expansion Buzzer Expansion Publish Date: 2023-11-02

PUI Audio’s buzzer expansion includes five buzzers: two indicators and three transducers, ranging from 12 mm to 55 mm, including one surface mount transducer.

Image of PUI Audio SMUTR-0540K-T Dual Ultrasonic Sensor SMUTR-0540K-T Dual Ultrasonic Sensor Publish Date: 2023-09-20

PUI Audio’s SMUTR-0540K-T dual ultrasonic sensor was engineered to push the boundaries of miniaturization without compromising on performance.

Image of PUI Audio's Lead-Free Piezo Benders Lead-Free Piezo Benders Publish Date: 2023-09-19

PUI Audio's AB series lead-free piezo benders comply with all RoHS regulations and are available in three sizes, including 20 mm, 27 mm, and 35 mm.

Image of PUI Audio's Piezo Haptic Feedback Devices Piezo Haptic Feedback Devices Publish Date: 2023-09-12

PUI Audio's Haptics Phase 3 launch introduces piezo-based actuators, complementing their existing electromagnetic offerings.

Image of PUI Audio's BLDC Actuators Brushless DC Actuators Publish Date: 2023-06-06

PUI Audio's BLDC actuators are designed for high-reliability applications such as medical equipment, as well as wearable fitness devices including watches.

Image of PUI Audio's Low Current Actuator Low-Current Actuator Publish Date: 2023-06-06

PUI Audio's low-current ERM actuator is designed for battery-powered device applications such as wearables and IoT devices.

Image of PUI Audio's SMT Actuators Surface-Mount Actuators Publish Date: 2023-06-05

PUI Audio's SMT actuators are designed for applications such as consumer, small medical devices, industrial, and more.