Pressure Sensor Demonstration Board

PUI Audio demonstration board features a 30 kPa to 200 kPa (4.35 psi to 29.02 psi) input pressure range

Image of PUI Pressure Sensor Demonstration BoardThe PUI Audio PSD0603130 features an anti-magnetic stainless-steel enclosure and SPI and I2C interfaces. The PSD0603130 combines a high-linearity pressure sensor with an ultra-low-power 24-bit delta-sigma analog-to-digital converter (∆ΣADC). The pressure sensor is factory-calibrated. The calibration coefficients are stored internally and used by the ∆ΣADC as it processes the sensor’s analog output. The PSD0603130 also includes a temperature sensor with a nominal resolution of +0.003°C. The board features a small size of 21.0 mm x 25.0 mm, a 1.8 V to 5.0 V power supply voltage range, and header pins for easy design prototype development.

Features
  • 30 kPa to 200 kPa input pressure range
  • Temperature resolution: +0.003°k/LSB
  • 24-bit DSADC
  • SPI or I2C serial interface
  • 3.3 VDC nominal power supply voltage
  • Board dimensions: 21.0 mm x 25.0 mm
Applications
  • Portable or wearable medical devices
  • Security break-in detection
  • Mobile altimeters
  • Barometers
  • Pressure and temperature monitoring systems
  • Indoor navigation systems

Pressure Sensor Demonstration Board

ImageManufacturer Part NumberDescriptionSensor TypeSensing RangeInterfaceAvailable QuantityPriceView Details
Pressure Sensor 130kPa 3VDCPSD0603130-EBPressure Sensor 130kPa 3VDCPressure30 ~ 200 kPaI2C, SPI21 - Immediate$19.30View Details

Sensor

ImageManufacturer Part NumberDescriptionApplicationsPressure TypeOperating PressureAvailable QuantityPriceView Details
PRESSURE SENSOR 130KPA 3VDCPSD0603130PRESSURE SENSOR 130KPA 3VDCBoard MountAbsolute4.35PSI ~ 29.01PSI (30kPa ~ 200kPa)1425 - Immediate$6.87View Details
Published: 2024-10-24