Lead-Free Piezo Benders

PUI Audio's AB series lead-free benders are designed with a range of resonant frequencies and mounting configurations

Image of PUI Audio's Lead-Free Piezo BendersPUI Audio's AB series lead-free piezo benders comply with all RoHS regulations and are available in three sizes, including 20 mm, 27 mm, and 35 mm. They are designed with a range of resonant frequencies and mounting configurations.

These lead-free piezo discs have the same technical capabilities as traditional ones but with a slimmer profile. This advancement opens possibilities in the medical, industrial, automotive, and consumer sectors. Lead-free benders are essential in medical and other sensitive environments where direct contact with humans is likely.

These piezo benders offer the perfect solution where space is at a premium, multiple tones are required, and high output and low power consumption are necessary. These externally driven elements are found in all varieties of products, from media players to smoke detectors. They can even be used as switches and contact microphones.

Features
  • Slim profile
  • Ideal where space is limited, multiple tones are required, and high output and low power consumption are necessary
  • Max. voltage: 30 VPP
  • Size diameters: 20 mm, 27 mm, and 35 mm
  • Capacitance: 18,000 pf to 25,000 pf
  • Resonant frequency: 2.9 KHz to 4.6 KHz
Applications
  • Medical
  • Industrial
  • Automotive
  • Consumers
  • Media players
  • Smoke detectors

Lead-Free Piezo Benders

ImageManufacturer Part NumberDescriptionImpedanceCapacitance @ FrequencyAvailable QuantityPriceView Details
BUZZER ELEMENT PIEZO BENDER 20MMABLF2036BBUZZER ELEMENT PIEZO BENDER 20MM500 Ohms25000pF @ 120Hz0 - Immediate$1.41View Details
BUZZER ELEMENT PIEZO BENDER 20MMABLF2036B-LW100BUZZER ELEMENT PIEZO BENDER 20MM500 Ohms25000pF @ 120Hz100 - Immediate$1.46View Details
BUZZER ELEMENT PIEZO BENDER 27MMABLF2746BBUZZER ELEMENT PIEZO BENDER 27MM300 Ohms20000pF @ 120Hz100 - Immediate$1.72View Details
BUZZER ELEMENT PIEZO BENDER 27MMABLF2746B-LW100BUZZER ELEMENT PIEZO BENDER 27MM300 Ohms20000pF @ 120Hz126 - Immediate$1.76View Details
BUZZER ELEMENT PIEZO BENDER 27MMABLF2742B-LW200BUZZER ELEMENT PIEZO BENDER 27MM300 Ohms20000pF @ 120Hz105 - Immediate$2.30View Details
BUZZER ELEMENT PIEZO BENDER 35MMABLF3529S-LW90BUZZER ELEMENT PIEZO BENDER 35MM800 Ohms18000pF @ 120Hz65 - Immediate$2.38View Details
Published: 2023-09-19