OmniOn Power Osprey series non-isolated DC/DC bus converters offer high power and high efficiency to support 12 VDC intermediate bus applications.
OmniOn Power ProLynx II DC/DC converters feature ultra-wide input and output ranges, high efficiencies, and meet MIL STD 810G shock and vibration requirements.
Barracuda Series Low-Power DC/DC Converters
Publish Date: 2024-10-17
OmniOn Power™ low-power Barracuda™ series DC/DC converters incorporate synchronous rectification technology and a fully regulated control topology.
CLP Series AC/DC Power Supplies
Publish Date: 2024-10-16
OmniOn Power CLP series highly dense, open-frame, fanless power supplies provide high power availability and reliability in a compact footprint.
DLynx III™ Master and Satellite DC/DC Converters
Updated: 2024-08-26
OmniOn Power's MLX/SLX-series operates over a input voltage range from 7 VDC to 14 VDC, providing PMBus™ programmable output voltages from 0.45 VDC to 2.0 VDC.
BoostLynx™ Boost Converters
Publish Date: 2017-11-14
OmniOn Power's BoostLynx family of four products provide voltage step-up from an input voltage of 8 VDC to 16 VDC to an output voltage of 16 VDC to 34 VDC or 32 VDC to 54 VDC.
Hornet Voltage Regulators
Publish Date: 2017-08-22
OmniOn Power’s Hornet family of modules are non-isolated board mounted power converters.
CC3500AC52FB 3500 W Rectifier
Publish Date: 2017-07-28
OmniOn Power's CC3500AC52FB high-density, fully enclosed, conduction-cooled packaging, it is designed for minimal space utilization and is highly expandable for future growth.
DLynx II™ Non-Isolated DC-DC Converter Series
Publish Date: 2017-04-07
OmniOn Power's DLynx II™ family features highly accurate digital telemetry, space-saving Digital Tunable Loop™ technology, and exceptional current density.
12 A, ProLynx, Non-Isolated DC-DC Power Module
Publish Date: 2016-09-26
OmniOn Power's ProLynx family of DC-DC converters accelerates speed to market by reducing design cycle for applications requiring a wide input voltage tolerance.
GDT080, GigaDLynx™, Point-of-Load Module
Publish Date: 2016-09-23
OmniOn Power's 80 A, digital GigaDLynx, power modules are non-isolated, DC-DC converters that deliver up to 80 A of output current.
GP100H3R48TEZ High-Efficiency Rectifier
Publish Date: 2015-07-28
The OmniOn Power GP100H3R48TEZ rectifier provides significant efficiency improvements in the global platform of power supplies.
OmniOn Power's highly efficient CAR2x12TE series power supplies are ideal for applications where mid to light load efficiency is of key importance.
OmniOn Power's EHW007-015 series DC-DC converters are designed for regulated single-output voltages from 5.0 VDC to 12.0 VDC.
OmniOn Power's MicroTLynx series of non-isolated DC-DC converters can deliver up to 12 A of output current.
OmniOn Power's EQW series delivers up to 25 A output current and offers remote On / OFF, remote sense, output voltage adjustment, overcurrent / voltage protection and over-temperature protections.
OmniOn Power's FLT filter series is available in 5 A, 10 A, and 20 A, and are optimized for high-frequency DC-DC modules.
ProLynx™ Non-Isolated DC-DC Converter Series
Publish Date: 2014-07-11
OmniOn Power's ProLynx family of DC-DC converters accelerates time to market by reducing the design cycle for applications requiring wide input voltage tolerance.
OmniOn Power's 40 A Digital MegaDLynx power modules are non-isolated DC-DC converters that can deliver up to 40 A of output current.
SW / SC001 / 003 Series DC-DC Converter Power Modules
Publish Date: 2014-04-03
OmniOn Power's SW / SC series power modules are isolated DC-DC converters that operate over a wide range of input voltage.