GP100H3R48TEZ High-Efficiency Rectifier
OmniOn Power offers their global platform line high-efficiency rectifier
The OmniOn Power
GP100H3R48TEZ rectifier provides significant efficiency improvements in the global platform of power supplies. High-density front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. The 3Φ - 380 / 480 VRMS standard product is designed to be deployed internationally. It is configured with dual-redundant PMBus™-compliant I²C communications busses that allow it to be used in a broad range of applications. Feature set flexibility makes this rectifier an excellent choice for applications requiring modular, very-high-efficiency AC to -48 VDC intermediate voltages, such as in distributed power.
| Features | ||
|
|
|
| Applications | ||
|
|
GP100H3R48TEZ High-Efficiency Rectifier
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GP100H3R48TEZ | AC/DC CONVERTER 52V 6000W | 1 | 320 ~ 530 VAC (3 Phase) | 52V | 0 - Immediate | $1,971.44 | View Details |