FLT Filter Series

OmniOn Power introduces their optimized filter module series

Image of OmniOn Power's FLT Filter Series OmniOn Power offers the FLT filter series that is available in current ratings of 5 A, 10 A, and 20 A. These filter modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They provide high insertion loss throughout the frequency range regulated by the US Federal Communications Commission (FCC) and the International Special Committee on Radio Interference (CISPR) for conducted emissions.

Features
  • Optimized for high-frequency dc-dc modules
  • Available in 5 A, 10 A, and 20 A
  • Exceptional thermal performance
  • Designed to meet class B CISPR limits
Applications
  • Enterprise equipment
  • Intermediate bus voltage application
  • Wireless equipment
  • Access and optical network equipment
  • Distributed power architectures

FLT Filter Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LINE FILTER 75VDC 10A THFLTR100V10ZLINE FILTER 75VDC 10A TH0 - Immediate$31.69View Details
LINE FILTER 75VDC 20A THFLTR100V20ZLINE FILTER 75VDC 20A TH1513 - Immediate$31.94View Details
LINE FILTER 75VDC 5A THFLTR75V05ZLINE FILTER 75VDC 5A TH182 - Immediate$24.11View Details
Published: 2014-07-11