CAR2012TE and CAR2512TE Series Rectifiers
OmniOn Power's CAR2012TE and CAR2512TE series are designed for minimal space utilization and is highly expandable for future growth
OmniOn Power's CAR2012TE and CAR2512TE front-ends provide highly-efficient isolated power from worldwide input mains in a compact 1 U
industry standard form factor. This power supply is ideal for applications where mid- to light-load efficiency is of key
importance in order to reduce system power consumption during ‘typical’ operational conditions.
The high-density, front-to-back airflow is designed for minimal space utilization and is highly-expandable for future growth. The industry standard PMBus compliant I2C communications buss offers a full-range of control and monitoring capabilities. The SMBAlert signal pin automatically alerts customers of any state change within the power supply.
- Efficiency: 95% at 50% load, under most load conditions exceeding 80 plus “Titanium” criteria
- Universal input with PFC
- Constant power characteristic
- Two front panel LEDs: 1-input; 2-[DC_OK, fault, warning]
- Remote ON / OFF control of the 12 VDC output
- Remote sense on the 12 VDC output
- No minimum load requirements
- Active load sharing (single-wire)
- Hot plug-ability
- Standby orderable either as 3.3 VDC at 4 A or 5 VDC at 3 A
- Auto-recoverable OC and OT protection
- Operating temperature: -10°C to 70°C (de-rated above 50°C)
- Digital status and control: PMBus serial bus
- CAR2012TE - EN/IEC/UL/CSA C22.2 60950-1 2nd edition +A1, CCC
- CAR2512TE - EN/IEC/UL60950-1 2nd edition; UL, CSA, VDE , and CCC
- CAR2012TE - CE mark§
- CAR2012TE - Meets FCC part 15, EN55022 Class A standards
- CAR2512TE - EMI: class A FCC docket 20780 part 15, EN55022
- Meets EN61000 immunity and transient standards
- Shock and vibration: meets IPC 9592 Class II standards
- 12 VDC distributed power architectures
- Datacom and telecom applications
- Mid to high-end servers
- Routers / switches
- Broadband switches
- ATE equipment
CAR2012TE Series Rectifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CAR2012TEBXXZ01A | AC/DC CONVERTER 12V 2000W | 0 - Immediate | $667.34 | View Details |