CC0603BPNPO9BN8R2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.290
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.991
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.800
Unit Price: 0,54000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.755
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00785 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.180
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.519
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47.845
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06597 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.980
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19.184
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02021 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01341 €
Datasheet
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BPNPO9BN8R2

DigiKey Part Number
13-CC0603BPNPO9BN8R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603BPNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BPNPO9BN8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01203 €180,45 €
Manufacturers Standard Package
Unit Price without VAT:0,01203 €
Unit Price with VAT:0,01408 €