
KGM15ACG1H8R2BM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H8R2BMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H8R2BMCT-ND - Cut Tape (CT) 478-KGM15ACG1H8R2BMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H8R2BM |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H8R2BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25240 € | 12,62 € |
| 100 | 0,22740 € | 22,74 € |
| 500 | 0,18538 € | 92,69 € |
| 1.000 | 0,17238 € | 172,38 € |
| 2.500 | 0,15867 € | 396,68 € |
| 5.000 | 0,15041 € | 752,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01803 € | 270,45 € |
| 30.000 | 0,01688 € | 506,40 € |
| 45.000 | 0,01630 € | 733,50 € |
| 75.000 | 0,01566 € | 1.174,50 € |
| 105.000 | 0,01529 € | 1.605,45 € |
| 150.000 | 0,01493 € | 2.239,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

