
C0603C829B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C829B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C829B5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C829B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829B5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21580 € | 21,58 € |
| 500 | 0,17530 € | 87,65 € |
| 1.000 | 0,16283 € | 162,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14410 € | 576,40 € |
| 8.000 | 0,13714 € | 1.097,12 € |
| 12.000 | 0,13365 € | 1.603,80 € |
| 20.000 | 0,12979 € | 2.595,80 € |
| 28.000 | 0,12753 € | 3.570,84 € |
| 40.000 | 0,12536 € | 5.014,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

