
KGM15ACG1H8R2BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H8R2BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H8R2BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H8R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H8R2BT |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H8R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03830 € | 3,83 € |
| 500 | 0,02850 € | 14,25 € |
| 1.000 | 0,02547 € | 25,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02097 € | 83,88 € |
| 8.000 | 0,01929 € | 154,32 € |
| 12.000 | 0,01845 € | 221,40 € |
| 20.000 | 0,01753 € | 350,60 € |
| 28.000 | 0,01698 € | 475,44 € |
| 40.000 | 0,01646 € | 658,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

