860010278022 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 330
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 234
Unit Price: 0,91000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 €

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 €

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 €

Direct


Nichicon
In Stock: 484
Unit Price: 1,32000 €
Datasheet

Direct


Nichicon
In Stock: 1
Unit Price: 1,39000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,44114 €
Datasheet

Direct


Nichicon
In Stock: 2.467
Unit Price: 1,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,25869 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,30951 €
Datasheet

Upgrade


Rubycon
In Stock: 488
Unit Price: 1,06000 €
Datasheet

Upgrade


Rubycon
In Stock: 16.634
Unit Price: 1,02000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.044
Unit Price: 1,46000 €
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010278022

DigiKey Part Number
732-8719-1-ND - Cut Tape (CT)
732-8719-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010278022
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010278022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Ripple Current @ High Frequency
1.9712 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
500,64020 €32,01 €
1000,55770 €55,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3000,47587 €142,76 €
6000,41722 €250,33 €
1.5000,39657 €594,86 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €