


860020278023 | |
|---|---|
DigiKey Part Number | 732-8925-1-ND - Cut Tape (CT) 732-8925-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020278023 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020278023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.408 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 50 | 0,61440 € | 30,72 € |
| 100 | 0,53530 € | 53,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,45687 € | 137,06 € |
| 600 | 0,39987 € | 239,92 € |
| 1.500 | 0,38004 € | 570,06 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

