



UVR1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12757-1-ND - Cut Tape (CT) 493-12757-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6675 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,50080 € | 25,04 € |
| 100 | 0,45190 € | 45,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36770 € | 183,85 € |
| 1.000 | 0,34116 € | 341,16 € |
| 1.500 | 0,32777 € | 491,66 € |
| 2.500 | 0,31284 € | 782,10 € |
| 3.500 | 0,30406 € | 1.064,21 € |
| 5.000 | 0,29558 € | 1.477,90 € |
| 6.000 | 0,29155 € | 1.749,30 € |
| 12.000 | 0,27791 € | 3.334,92 € |
| 12.500 | 0,27718 € | 3.464,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

