



UKW1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-10734-1-ND - Cut Tape (CT) 493-10734-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.633 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,67420 € | 33,71 € |
| 100 | 0,61150 € | 61,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50366 € | 251,83 € |
| 1.000 | 0,46969 € | 469,69 € |
| 1.500 | 0,45255 € | 678,83 € |
| 2.500 | 0,43345 € | 1.083,62 € |
| 3.500 | 0,42221 € | 1.477,73 € |
| 5.000 | 0,41137 € | 2.056,85 € |
| 6.000 | 0,40621 € | 2.437,26 € |
| 12.000 | 0,38876 € | 4.665,12 € |
| 12.500 | 0,38783 € | 4.847,88 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

