M39003/01-5408 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 15,85350 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 19,71150 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 35,56150 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 12,39450 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 11,65600 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 14,77550 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 14,28950 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 19,41000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 18,67750 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 26,01950 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 25,03800 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 26,37300 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 25,39150 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 27,68200 €
Datasheet
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5408

DigiKey Part Number
M39003/01-5408-ND
Manufacturer
Manufacturer Product Number
M39003/01-5408
Description
CAP TANT 330UF 5% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5008Vishay Sprague0M39003/01-5008-ND15,85350 €Direct
M39003/01-5208Vishay Sprague0M39003/01-5208-ND19,71150 €Direct
M39003/01-6018Vishay Sprague0M39003/01-6018-ND35,56150 €Direct
M39003/01-2251Vishay Sprague0M39003/01-2251-ND12,39450 €Similar
M39003/01-2252Vishay Sprague0M39003/01-2252-ND11,65600 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2026,17700 €523,54 €
Unit Price without VAT:26,17700 €
Unit Price with VAT:30,62709 €