Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5008 | |
|---|---|
DigiKey Part Number | M39003/01-5008-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5008 |
Description | CAP TANT 330UF 5% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6018 | Vishay Sprague | 0 | M39003/01-6018-ND | 35,56150 € | Direct |
| M39003/01-2251 | Vishay Sprague | 0 | M39003/01-2251-ND | 12,39450 € | Similar |
| M39003/01-2252 | Vishay Sprague | 0 | M39003/01-2252-ND | 11,65600 € | Similar |
| M39003/01-2491 | Vishay Sprague | 0 | M39003/01-2491-ND | 14,77550 € | Similar |
| M39003/01-2492 | Vishay Sprague | 0 | M39003/01-2492-ND | 14,28950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,85350 € | 317,07 € |
| Unit Price without VAT: | 15,85350 € |
|---|---|
| Unit Price with VAT: | 18,54860 € |



