M39003/01-2251 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 35,56150 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 26,37300 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 11,65600 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 14,28950 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 18,67750 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 25,03800 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 25,39150 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 26,70050 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 34,61900 €
Datasheet
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2251

DigiKey Part Number
M39003/01-2251-ND
Manufacturer
Manufacturer Product Number
M39003/01-2251
Description
CAP TANT 330UF 10% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6018Vishay Sprague0M39003/01-6018-ND35,56150 €Direct
M39003/01-6019Vishay Sprague0M39003/01-6019-ND26,37300 €Direct
M39003/01-2252Vishay Sprague0M39003/01-2252-ND11,65600 €Similar
M39003/01-2492Vishay Sprague0M39003/01-2492-ND14,28950 €Similar
M39003/01-2732Vishay Sprague0M39003/01-2732-ND18,67750 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,39450 €247,89 €
Unit Price without VAT:12,39450 €
Unit Price with VAT:14,50157 €