Direct
Direct
Direct
Direct
Direct

M39003/01-2732 | |
|---|---|
DigiKey Part Number | M39003/01-2732-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2732 |
Description | CAP TANT 330UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2732 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2252 | Vishay Sprague | 0 | M39003/01-2252-ND | 11,65600 € | Direct |
| M39003/01-2492 | Vishay Sprague | 0 | M39003/01-2492-ND | 14,28950 € | Direct |
| M39003/01-6018 | Vishay Sprague | 0 | M39003/01-6018-ND | 35,56150 € | Direct |
| M39003/01-6019 | Vishay Sprague | 0 | M39003/01-6019-ND | 26,37300 € | Direct |
| M39003/01-6020 | Vishay Sprague | 0 | M39003/01-6020-ND | 25,39150 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,67750 € | 373,55 € |
| Unit Price without VAT: | 18,67750 € |
|---|---|
| Unit Price with VAT: | 21,85268 € |



