Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4750HE3_A/H | |
|---|---|
DigiKey Part Number | SML4750HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4750HE3_A/H |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4750-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4750-E3/5A-ND | 0,13578 € | Parametric Equivalent |
| SML4750-E3/61 | Vishay General Semiconductor - Diodes Division | 1.698 | SML4750-E3/61GICT-ND | 0,70000 € | Parametric Equivalent |
| SML4750A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4750A-E3/5A-ND | 0,14345 € | Parametric Equivalent |
| SML4750A-E3/61 | Vishay General Semiconductor - Diodes Division | 7.811 | SML4750A-E3/61GICT-ND | 0,70000 € | Parametric Equivalent |
| SML4750AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4750AHE3/5A-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,16469 € | 296,44 € |
| 3.600 | 0,15014 € | 540,50 € |
| 5.400 | 0,14273 € | 770,74 € |
| 9.000 | 0,13439 € | 1.209,51 € |
| 12.600 | 0,12945 € | 1.631,07 € |
| 18.000 | 0,12466 € | 2.243,88 € |
| 45.000 | 0,11792 € | 5.306,40 € |
| Unit Price without VAT: | 0,16469 € |
|---|---|
| Unit Price with VAT: | 0,19269 € |

