Direct
Similar
Similar
Similar
Similar

SML4750A-E3/5A | |
|---|---|
DigiKey Part Number | SML4750A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4750A-E3/5A |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4750AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4750AHE3/5A-ND | 0,00000 € | Direct |
| 1SMA5935BT3G | onsemi | 21.277 | 1SMA5935BT3GOSCT-ND | 0,48000 € | Similar |
| CZRA5935B-G | Comchip Technology | 0 | CZRA5935B-G-ND | 0,11794 € | Similar |
| SMAJ4750AE3/TR13 | Microchip Technology | 0 | SMAJ4750AE3/TR13-ND | 0,46745 € | Similar |
| SMAJ5935BE3/TR13 | Microchip Technology | 0 | SMAJ5935BE3/TR13-ND | 0,46745 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,14345 € | 1.075,88 € |
| Unit Price without VAT: | 0,14345 € |
|---|---|
| Unit Price with VAT: | 0,16784 € |




