
SML4750AHE3/61 | |
|---|---|
DigiKey Part Number | SML4750AHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4750AHE3/61 |
Description | DIODE ZENER 27V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4750A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4750A-E3/5A-ND | 0,14345 € | Direct |
| SML4750AHE3_A/H | Vishay General Semiconductor - Diodes Division | 1.002 | 112-SML4750AHE3_A/HCT-ND | 0,76000 € | Direct |
| CMZ5935B TR13 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMZ5935BTR13TIN/LEADTR-ND | 0,18901 € | Similar |
| CZRA5935B-G | Comchip Technology | 0 | CZRA5935B-G-ND | 0,11794 € | Similar |
| SMAZ27-13-F | Diodes Incorporated | 10.006 | SMAZ27-FDICT-ND | 0,44000 € | Similar |





