
SML4750AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4750AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4750AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4750AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4750AHE3_A/H |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4750A-E3/61 | Vishay General Semiconductor - Diodes Division | 7.811 | SML4750A-E3/61GICT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,23626 € | 118,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,17787 € | 320,17 € |
| 3.600 | 0,16216 € | 583,78 € |
| 5.400 | 0,15415 € | 832,41 € |
| 9.000 | 0,14514 € | 1.306,26 € |
| 12.600 | 0,13981 € | 1.761,61 € |
| 18.000 | 0,13463 € | 2.423,34 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

