C3225X7S3A472M160AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 2.757
Unit Price: 0,77000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,50764 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.516
Unit Price: 0,74000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.082
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 3.489
Unit Price: 1,20000 €
Datasheet

Upgrade


KEMET
In Stock: 11.735
Unit Price: 1,25000 €
Datasheet

Upgrade


KEMET
In Stock: 26.233
Unit Price: 1,30000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25294 €
Datasheet

Upgrade


KEMET
In Stock: 944
Unit Price: 1,04000 €
Datasheet

Upgrade


YAGEO
In Stock: 3.093
Unit Price: 0,71000 €
Datasheet
4700 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)

C3225X7S3A472M160AA

DigiKey Part Number
445-14937-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225X7S3A472M160AA
Description
CAP CER 4700PF 1KV X7S 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S3A472M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23844 €476,88 €
Manufacturers Standard Package
Unit Price without VAT:0,23844 €
Unit Price with VAT:0,27897 €