4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)

C3225X7S3A472K160AA

DigiKey Part Number
445-7868-2-ND - Tape & Reel (TR)
445-7868-1-ND - Cut Tape (CT)
445-7868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S3A472K160AA
Description
CAP CER 4700PF 1KV X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S3A472K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48800 €4,88 €
500,37660 €18,83 €
1000,34230 €34,23 €
5000,28442 €142,21 €
1.0000,26653 €266,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24461 €489,22 €
4.0000,23283 €931,32 €
6.0000,22693 €1.361,58 €
10.0000,22039 €2.203,90 €
14.0000,21657 €3.031,98 €
20.0000,21289 €4.257,80 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €