
C1210C472KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C472KGRACTUCT-ND - Cut Tape (CT) 399-C1210C472KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472KGRACTU |
Description | CAP CER 4700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,64840 € | 32,42 € |
| 100 | 0,59670 € | 59,67 € |
| 500 | 0,50938 € | 254,69 € |
| 1.000 | 0,48188 € | 481,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47750 € | 955,00 € |
| 4.000 | 0,41321 € | 1.652,84 € |
| 6.000 | 0,41182 € | 2.470,92 € |
| 10.000 | 0,41023 € | 4.102,30 € |
| 14.000 | 0,40927 € | 5.729,78 € |
| 20.000 | 0,38500 € | 7.700,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

