Direct
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X5R2E473M160AA | |
|---|---|
DigiKey Part Number | 445-14722-2-ND - Tape & Reel (TR) 445-14722-1-ND - Cut Tape (CT) 445-14722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2E473M160AA |
Description | CAP CER 0.047UF 250V X5R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2E473M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09730 € | 9,73 € |
| 500 | 0,07594 € | 37,97 € |
| 1.000 | 0,06936 € | 69,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06211 € | 124,22 € |
| 4.000 | 0,05778 € | 231,12 € |
| 6.000 | 0,05561 € | 333,66 € |
| 10.000 | 0,05321 € | 532,10 € |
| 14.000 | 0,05181 € | 725,34 € |
| 20.000 | 0,05046 € | 1.009,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |





