

C3216X7R2E473K160AM | |
|---|---|
DigiKey Part Number | 445-6077-2-ND - Tape & Reel (TR) 445-6077-1-ND - Cut Tape (CT) 445-6077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E473K160AM |
Description | CAP CER 0.047UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E473K160AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10990 € | 10,99 € |
| 500 | 0,08628 € | 43,14 € |
| 1.000 | 0,07900 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07094 € | 141,88 € |
| 4.000 | 0,06616 € | 264,64 € |
| 6.000 | 0,06377 € | 382,62 € |
| 10.000 | 0,06112 € | 611,20 € |
| 14.000 | 0,05957 € | 833,98 € |
| 20.000 | 0,05808 € | 1.161,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

