0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2J473M160AC

DigiKey Part Number
445-14833-2-ND - Tape & Reel (TR)
445-14833-1-ND - Cut Tape (CT)
445-14833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J473M160AC
Description
CAP CER 0.047UF 630V X7T 1206
Customer Reference
Detailed Description
0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J473M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.479
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36100 €3,61 €
500,27400 €13,70 €
1000,24740 €24,74 €
5000,20240 €101,20 €
1.0000,18849 €188,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17199 €343,98 €
4.0000,16284 €651,36 €
6.0000,15826 €949,56 €
10.0000,15318 €1.531,80 €
14.0000,15022 €2.103,08 €
20.0000,14736 €2.947,20 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,67860 €