

C3216X7T2J473K160AC | |
|---|---|
DigiKey Part Number | 445-7763-2-ND - Tape & Reel (TR) 445-7763-1-ND - Cut Tape (CT) 445-7763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J473K160AC |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J473K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,19988 € | 99,94 € |
| 1.000 | 0,18615 € | 186,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16985 € | 339,70 € |
| 4.000 | 0,16082 € | 643,28 € |
| 6.000 | 0,15629 € | 937,74 € |
| 10.000 | 0,15128 € | 1.512,80 € |
| 14.000 | 0,14835 € | 2.076,90 € |
| 20.000 | 0,14553 € | 2.910,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |



