MLASU168SB7224KTNB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1.785
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 139.900
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 51.456
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 548.036
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 19.980
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27.340
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48.073
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 180.130
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 19.480
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 32.397
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2.000
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 250.912
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.949
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 360.215
Unit Price: 0,14000 €
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU168SB7224KTNB25

DigiKey Part Number
587-MLASU168SB7224KTNB25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU168SB7224KTNB25
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU168SB7224KTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02340 €93,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02340 €
Unit Price with VAT:0,02738 €